Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.130 (CNY84.8969) |
| 10+ | CNY50.980 (CNY57.6074) |
| 25+ | CNY44.670 (CNY50.4771) |
| 100+ | CNY37.550 (CNY42.4315) |
| 250+ | CNY34.260 (CNY38.7138) |
| 500+ | CNY33.580 (CNY37.9454) |
| 1000+ | CNY32.890 (CNY37.1657) |
Product Information
Product Overview
ADUM2251 is a hot swappable digital isolator with nonlatching, bidirectional communication channels that are compatible with I²C interfaces. This eliminates the need for splitting I²C signals into separate transmit and receive signals for use with standalone optocouplers. It provides one bidirectional channel and one unidirectional channel for those applications where a bidirectional clock is not required. It also contain hot swap circuitry to prevent data glitches when an unpowered card is inserted onto an active bus. It is approved by UL recognition: 5000V rms for 1 minute per UL 1577, CSA Component Acceptance Notice 5A (RI-16-2 package). IEC 60601-1: 250V rms (reinforced), IEC 60950-1: 400 V rms (reinforced), VDE certificate of conformity, DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, VIORM = 849V peak. It is widely used application such as isolated I2C, SMBus, or PMBus interfaces, multilevel I²C interfaces, power supplies, networking, power over Ethernet etc.
- Open-drain interfaces
- 30mA current sink capability
- 1000kHz operation
- Operating voltage range is 3.0V to 5.5V
- Number of inputs, VDD1 side is 2
- Number of inputs, VDD2 side is 1
- Maximum data rate is 1Mbps
- Operating temperature range is −40°C to +105°C
- Package style is 16-lead SOIC-W
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
5.5V
16Pins
-
Digital Isolator
5kV
105°C
-
No SVHC (25-Jun-2025)
3V
WSOIC
1Mbps
-
Magnetic
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate