Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY85.790 (CNY96.9427) |
| 10+ | CNY58.670 (CNY66.2971) |
| 25+ | CNY51.610 (CNY58.3193) |
| 100+ | CNY43.620 (CNY49.2906) |
| 250+ | CNY40.920 (CNY46.2396) |
| 500+ | CNY40.110 (CNY45.3243) |
| 1000+ | CNY39.290 (CNY44.3977) |
Product Information
Product Overview
ADUM2401 is a quad-channel digital isolator. It is a 4-channel digital isolator based on Analog Devices, Inc., iCoupler® technology. This isolation component provide outstanding performance characteristics that are superior to alternatives such as optocoupler device. The typical optocoupler concerns regarding uncertain current transfer ratios, nonlinear transfer functions, and temperature and lifetime effects are eliminated with the simple icoupler digital interfaces and stable performance characteristics. This icoupler run at one-tenth to one-sixth the power of optocouplers at comparable signal data rates. This isolator is widely used in application such as general-purpose high voltage multichannel isolation, medical equipment, motor drives, power supplies. It is certified by UL recognition: 5000V rms for 1 minute per UL 1577, CSA component acceptance notice 5A, IEC 60601-1: 250V rms (reinforced), IEC 60950-1: 400V rms (reinforced).
- Low power operation, bidirectional communication, output enable function
- 3V to 5V level translation, high temperature operation is 105°C
- High common-mode transient immunity is <gt/>25kV/μs
- Operating temperature range is −40°C to +105°C
- Maximum propagation delay is 32ns (at 5V), maximum pulse width distortion is 2ns
- Maximum data rate is 90Mbps
- Number of inputs in VDD1 side is 3, number of inputs in VDD2 side is 1
- Package style is 16-lead WSOIC
- Supply voltage range is 2.7V to 5.5V
- Made up of high speed CMOS and monolithic air core transformer technology
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
5.5V
16Pins
CMOS
Digital Isolator
5kV
105°C
-
No SVHC (25-Jun-2025)
2.7V
WSOIC
120Mbps
CMOS
Magnetic
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate