Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY92.120 (CNY104.0956) |
| 10+ | CNY63.300 (CNY71.529) |
| 66+ | CNY49.540 (CNY55.9802) |
| 132+ | CNY45.930 (CNY51.9009) |
| 264+ | CNY45.020 (CNY50.8726) |
| 528+ | CNY44.120 (CNY49.8556) |
| 1056+ | CNY43.220 (CNY48.8386) |
Product Information
Product Overview
ADUM5211 is a dual-channel digital isolator with isoPower®, an integrated, isolated dc-to-dc converter. Based on the Analog Devices, Inc., iCoupler® technology, the dc-to-dc converter provides regulated, isolated power that is adjustable between 3.135V and 5.25V. Input supply voltages can range from slightly below the required output to significantly higher. It eliminates need for a separate, isolated dc-to-dc converter in low power, isolated designs. The iCoupler chip-scale transformer technology is used for isolated logic signals and for the magnetic components of the dc-to-dc converter. It is approved by UL recognition 2500V rms for 1 minute per UL 1577, CSA Component Acceptance Notice 5A, VDE certificate of conformity, DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, VIORM = 560V peak. It is widely used in application such as RS-232 transceivers, power supply start-up bias and gate drives, isolated sensor interfaces, industrial PLCs etc.
- Output power is 150mW
- Dual dc-to-100Mbps (NRZ) signal isolation channels
- Soft start power supply
- Supports SPI upto 15MHz
- High common-mode transient immunity is <gt/>25kV/μs
- Number of inputs, VDDP side is 1, number of inputs, VISO side 1
- Maximum data rate is 100Mbps
- Maximum propagation delay is 15ns at 5V
- Maximum pulse width distortion is 2ns
- Operating temperature is −40°C to +105°C, packaging style is 20-lead SSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
5.5V
20Pins
CMOS
Digital Isolator
2.5kV
105°C
-
No SVHC (25-Jun-2025)
3.135V
SSOP
100Mbps
CMOS
Magnetic
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate