Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY79.940 (CNY90.3322) |
10+ | CNY58.420 (CNY66.0146) |
37+ | CNY57.630 (CNY65.1219) |
111+ | CNY56.840 (CNY64.2292) |
259+ | CNY56.040 (CNY63.3252) |
518+ | CNY55.650 (CNY62.8845) |
1036+ | CNY55.460 (CNY62.6698) |
Product Information
Product Overview
ADUM6020-3WBRIZ is a isoPower®, integrated, isolated DC-to-DC converter. Based on the Analog Devices, Inc., iCoupler® technology, this DC-to-DC converter provides regulated, isolated power that is below CISPR22 Class B limits at full load on a 2‑layer printed circuit board (PCB) with ferrites. This eliminates the need to design and build isolated dc-to-dc converter in applications upto 500mW. The iCoupler chip scale transformer technology is used for the magnetic components of the dc-to-dc converter. The result is a small form factor, isolated solution. It is approved by UL recognition, 5000V rms for 1 minute per UL 1577, CSA component acceptance notice 5A, VDE certificate of conformity, VDE V 0884-10, VIORM = 565V peak, CQC certification per GB4943.1-2011. It is used in applications such as RS-485/RS-422/CAN transceiver power, power supply start-up bias and gate drives, isolated sensor interfaces, automotive on-board charger (OBC) and dc to dc, industrial PLCs.
- Output ripple is 75mV p-p typ at (TA = 25°C, VDDP = VISO = 5V)
- Output noise is 200mV p-p typical at (TA = 25°C, VDDP = VISO = 5V)
- Switching frequency is 180MHz typical at (TA = 25°C, VDDP = VISO = 5V)
- Pulse-width modulation frequency is 625KHz typical (TA = 25°C, VDDP = VISO = 5V)
- Output supply current is 1000mA
- Operating temperature range from -40°C to +125°C
- Package style is 16-lead SOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
Isolated
3.6V
100mA
16Pins
3.3V
-
180MHz
-40°C
-
No SVHC (21-Jan-2025)
AEC-Q100
1Outputs
3V
100mA
WSOIC
Surface Mount
3.3V
-
-
125°C
AEC-Q100
WSOIC
180MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate