Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY92.340 (CNY104.3442) |
| 10+ | CNY63.470 (CNY71.7211) |
| 80+ | CNY48.600 (CNY54.918) |
| 160+ | CNY45.160 (CNY51.0308) |
| 320+ | CNY45.150 (CNY51.0195) |
| 560+ | CNY44.250 (CNY50.0025) |
| 1040+ | CNY43.350 (CNY48.9855) |
Product Information
Product Overview
ADuM7701 is a high performance, second-order, Σ-Δ modulator that converts an analogue input signal into a high speed, single-bit data stream, with on-chip digital isolation based on Analog Devices, Inc., iCoupler® technology. The device operates from a 4.5V to 5.5V power supply range(V DD1) and accepts a pseudo differential input signal of ±250mV (±320mV full-scale). The pseudo differential input is ideally suited to shunt voltage monitoring in high voltage applications where galvanic isolation is required. The analogue input is continuously sampled by a high performance analogue modulator and converted to a ones density digital output stream with a data rate of up to 21MHz. Typical application includes shunt current monitoring, AC motor controls, power and solar inverters, wind turbine inverters, analogue-to-digital and optoisolator replacement.
- 5MHz to 21MHz host clock input frequency
- Offset drift vs. temperature of ±0.6μV/°C maximum
- SNR of 86dB typical
- 16bits, no missing codes
- Full-scale analogue input voltage range of ±320mV
- ENOB of 14bits typical and IDD1 of 10mA maximum
- On-board digital isolator
- High common-mode transient immunity of 150KV/μs minimum, VDD2 = 3.3V
- 8 lead SOIC package
- Operating temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Pseudo Differential
Single
5.5V
8Pins
125°C
-
No SVHC (25-Jun-2025)
78.1kSPS
Serial
3V
SOIC
-40°C
Single 16-Bit Sigma-Delta ADCs
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate