Need more?
Quantity | Price (inc GST) |
---|---|
100+ | CNY11.960 (CNY13.5148) |
250+ | CNY11.390 (CNY12.8707) |
500+ | CNY10.820 (CNY12.2266) |
3000+ | CNY10.260 (CNY11.5938) |
Product Information
Product Overview
ADW75001Z-0REEL7 is a low-voltage temperature sensor. It provides a voltage output that is linearly proportional to the celsius (centigrade) temperature. The low output impedance of the device and its linear output and precise calibration simplify interfacing to temperature control circuitry and ADCs. This device is intended for single-supply operation from 2.7V to 5.5V maximum. The supply current runs well below 50µA, providing very low self-heating less than 0.1°C in still air. In addition, a shutdown function is provided to cut the supply current to less than 0.5µA. It is used in applications such as environmental control systems, thermal protection, industrial process control, fire alarms, power system monitors, CPU thermal management.
- Stable with large capacitive loads, low self-heating
- Load regulation is 6m°C/µA typical at (-40°C ≤ TA ≤ +105°C)
- Power supply rejection ratio is 30m°C/V typical at (VS = 2.7V to 5.5V, -40°C ≤ TA ≤ +125°C)
- Long-term stability is 0.4°C typical at (TA = 150°C for 1000 hours)
- Device turn-on time is 1ms max at (output within ±1°C, 100Kohm/100pF load)
- Supply voltage range from 2.7V to 5.5V, qualified for automotive application
- Supply current is 50µA maximum at (VS = 2.7V to 5.5V, -40°C ≤ TA ≤ +125°C)
- Supply current (shutdown) is 0.5µA maximum at (VS = 2.7V to 5.5V, -40°C ≤ TA ≤ +125°C)
- Capacitive load driving is 10000pF typical at (VS = 2.7V to 5.5V, -40°C ≤ TA ≤ +125°C)
- Operating temperature range from -40°C to +125°C, 5-lead SOT-23 package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue
± 3°C
-40°C
125°C
SOT-23
5Pins
5.5V
-
-55°C
-
No SVHC (21-Jan-2025)
Voltage
± 2°C
-40°C
125°C
SOT-23
2.7V
1Channels
-
150°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate