Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.210 (CNY57.8673) |
| 10+ | CNY44.240 (CNY49.9912) |
| 25+ | CNY41.990 (CNY47.4487) |
| 100+ | CNY39.040 (CNY44.1152) |
| 250+ | CNY38.200 (CNY43.166) |
| 500+ | CNY37.350 (CNY42.2055) |
| 1500+ | CNY36.610 (CNY41.3693) |
Product Information
Product Overview
ADXL367BCCZ-RL7 is an ultralow power, 3-axis microelectromechanical systems (MEMS) accelerometer that consumes only 0.89µA at a 100Hz output data rate and 180nA when in motion-triggered wake-up mode. Unlike accelerometers that use power duty cycling to achieve low power consumption, this device does not alias input signals by under-sampling but samples the full bandwidth of the sensor at all data rates. It always provides 14-bit output resolution. 8-bit formatted data is offered for more efficient single-byte transfers when a lower resolution is sufficient. 12bit formatted data is also provided for device design compatibility. It operates on a wide 1.1V to 3.6V supply range, and can interface, if necessary, to a host operating on a separate supply voltage. It is used in applications such as 24/7 sensing, hearing aids, vital signs monitoring devices, motion-enabled power save switches, motion-enabled metering devices, smart watches with single-cell operation, and smart home.
- Internal power supply regulation for high PSRR, on-chip temperature sensor
- Acceleration sample synchronization via external trigger, internal two-pole antialias filter
- SPI (4-wire) and I²C digital interfaces, cross axis sensitivity is 0.8% typical
- Noise density (normal operation) is 370µg/√Hz typical at (2g range)
- Sensor resonant frequency is 2170Hz typical at (TA = 25°C, VS = 2V, VDDIO = 2V)
- Nonlinearity is 0.5% typical at (TA = 25°C, VS = 2V, VDDIO = 2V)
- Power supply rejection ratio is -59dB typical at (input frequency 100Hz to 1KHz)
- Single-tap and double-tap detection with only 35nA of added current
- Deep 512 sample embedded FIFO minimizes host processor load
- Operating temperature range from -40°C to +85°C, 12-terminal LGA package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
± 2g, ± 4g, ± 8g
X, Y, Z
LGA
LGA
1.1V
-40°C
-
No SVHC (07-Jul-2017)
Digital
I2C, SPI
12Pins
4000LSB/g, 2000LSB/g, 1000LSB/g
3.6V
85°C
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate