Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY151.800 (CNY171.534) |
| 10+ | CNY108.000 (CNY122.040) |
| 47+ | CNY90.160 (CNY101.8808) |
| 141+ | CNY87.920 (CNY99.3496) |
| 282+ | CNY87.300 (CNY98.649) |
| 517+ | CNY86.990 (CNY98.2987) |
Product Information
Product Overview
AMP02 is a first precision instrumentation amplifier. Gain of the device is set by a single external resistor and can range from 1 to 10,000. No gain set resistor is required for unity gain. This device includes an input protection network that allows the inputs to be taken 60V beyond either supply rail without damaging the device. Due to the device’s design, its bandwidth remains very high over a wide range of gain. Slew rate is over 4V/µs, making the device ideal for fast data acquisition systems. It is widely used in application such as differential amplifier, strain gauge amplifier, thermocouple amplifier, RTD amplifier, programmable gain instrumentation amplifier, medical instrumentation, data acquisition systems etc.
- Input offset voltage is 40µV typical
- Input offset voltage drift is 1µV/°C typical
- Common-mode rejection ratio is 115dB typical
- High bandwidth (G = 1000) is 200KHz typical
- Gain equation accuracy is 0.70% maximum
- Single resistor gain set
- Input overvoltage protection
- Low cost, available in die form
- Operating temperature is -40°C to +85°C
- Package style is 16-lead wide SOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
6V/µs
± 4.5V to ± 18V
16Pins
High Accuracy, Precision
-40°C
-
MSL 3 - 168 hours
-
6V/µs
WSOIC
40µV
1.2MHz
WSOIC
115dB
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
1 Amplifier
1.2MHz
Single Ended
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate