Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY205.530 (CNY232.2489) |
| 10+ | CNY148.810 (CNY168.1553) |
| 25+ | CNY138.680 (CNY156.7084) |
| 100+ | CNY128.550 (CNY145.2615) |
| 250+ | CNY125.980 (CNY142.3574) |
Product Information
Product Overview
AMP04 is a single-supply instrumentation amplifier. It offers an excellent combination of accuracy, low power consumption, wide input voltage range, and excellent gain performance. Gain is set by a single external resistor and can be from 1 to 1000. Input common-mode voltage range allows the device to handle signals with full accuracy from ground to within 1volt of the positive supply. It is widely used in application such as strain gauges, thermocouples, RTDs, battery-powered equipment, medical instrumentation, data acquisition systems, PC-based instruments, portable instrumentation etc.
- Single supply operation
- Supply current is 700µA maximum
- Input offset voltage is 150µV maximum
- Zero-in/zero-out
- Single-resistor gain set
- Input bias current is 30nA maximum
- Input noise voltage is 7µV p-p typical
- Small signal bandwidth is 300KHz typical
- Operating temperature is -40°C to +85°C
- Package style is 8-lead standard small outline package [SOIC-N]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
-
5V to ± 15V
8Pins
Precision
-40°C
-
MSL 1 - Unlimited
-
-
NSOIC
80µV
700kHz
NSOIC
105dB
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
1 Amplifier
700kHz
Single Ended
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate