Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoCABLE-PH16
Order Code4847316
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.110 (CNY74.7043) |
| 10+ | CNY49.250 (CNY55.6525) |
| 50+ | CNY43.300 (CNY48.929) |
| 100+ | CNY38.780 (CNY43.8214) |
| 250+ | CNY36.360 (CNY41.0868) |
| 500+ | CNY34.490 (CNY38.9737) |
Price for:Each
Minimum: 1
Multiple: 1
CNY66.11 (CNY74.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoCABLE-PH16
Order Code4847316
Technical Datasheet
Connector to ConnectorWire to Board Plug to Free End
No. of Positions16Ways
Connector Pitch2mm
No. of Rows1 Row
Cable Length - Metric200mm
Cable Length - Imperial7.9"
Product Range-
Wire Gauge24AWG
Jacket ColourMulti-coloured
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Wire to Board Plug to Free End
Connector Pitch
2mm
Cable Length - Metric
200mm
Product Range
-
Jacket Colour
Multi-coloured
No. of Positions
16Ways
No. of Rows
1 Row
Cable Length - Imperial
7.9"
Wire Gauge
24AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001