Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.090 (CNY44.1717) |
| 10+ | CNY25.580 (CNY28.9054) |
| 48+ | CNY20.000 (CNY22.600) |
| 144+ | CNY17.220 (CNY19.4586) |
| 288+ | CNY15.840 (CNY17.8992) |
| 528+ | CNY14.810 (CNY16.7353) |
| 2544+ | CNY14.330 (CNY16.1929) |
Product Information
Product Overview
DAC08 is an 8bit monolithic digital-to-analogue converter. It provides very high speed performance coupled with low cost and outstanding applications flexibility. High voltage compliance complementary current outputs are provided, increasing versatility and enabling differential operation to effectively double the peak-to-peak output swing. In many applications, the outputs can be directly converted to voltage without the need for an external opamp. It is widely used in application such as 8-bit, 1µs A/D converters, servo motor and pen drivers, waveform generators, audio encoders and attenuators, analogue meter drivers, programmable power supplies, LCD display drivers, high speed modems.
- Fast settling output current is 85ns, propagation delay is 35ns at (VS = ±15V, and IREF = 2.0mA)
- Direct interface to TTL, CMOS, ECL, HTL, PMOS
- Full-scale current prematched to ±1LSB
- High output impedance and compliance is −10V to +18V
- Complementary current outputs, reference input slew rate is 8mA/µs
- Wide range multiplying capability, 1MHz bandwidth
- Low FS current drift is ±10ppm/°C, low power consumption is 33mW at ±5V
- Wide operating power supply range is ±4.5V to ±18V
- Nonlinearity is ±0.39%, zero-scale current is 0.2µA typ at (VS = ±15V, IREF = 2.0mA)
- Operating temperature is −40°C to +85°C, packaging style is 16-lead SOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
Parallel
NSOIC
Parallel
85°C
-
No SVHC (21-Jan-2025)
-
± 4.5V to ± 18V
16Pins
-40°C
8-bit Current Output DACs
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate