Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY295.050 (CNY333.4065) |
Product Information
Product Overview
DAC8426 is a complete quad voltage output D/A converter with internal reference. It fits directly into any existing 7226 socket where the user currently has a 10V external reference. The external reference is no longer necessary. It contains four 8bit voltage-output CMOS D/A converters on a single chip. The circuit also includes four input latches and interface control logic. One of the four latches, selected by the address inputs, is loaded from the 8bit data bus input when the write strobe is active low. The on-board amplifiers can drive up to 10mA from either a single or dual supply. Its compact size, low power, and economical cost-per-channel, make the DAC8426 attractive for applications requiring multiple D/A converters without sacrificing circuit-board space system reliability is also increased due to reduced parts count. Application includes process controls, multichannel microprocessor controlled, system calibration, Op-amp offset and gain adjust, level and threshold setting.
- ±2 LSB total unadjusted error
- No adjustments required, total error 61LSB Max, over temperature
- Four voltage-output DACs on a single chip
- Fast 50ns data load time, all temperatures
- Resolution is 8bits (min, VDD = +15V ± 10%, TA = –55 to +125°C)
- Total unadjusted error is ± 2LSB (max, VDD = +15V ± 10%, TA = –55 to +125°C)
- Relative accuracy is ± 1LSB (max, VDD = +15V ± 10%, TA = –55 to +125°C)
- Differential nonlinearity is ± 1LSB (max, VDD = +15V ± 10%, TA = –55 to +125°C)
- Output voltage range from 9.92 to 10.08V (VDD = +15V ± 10%, TA = –55 to +125°C)
- 20 lead SOL package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
CMOS, Parallel, TTL
WSOIC
Parallel
85°C
-
No SVHC (21-Jan-2025)
-
13.5V to 16.5V
20Pins
-40°C
Quad 8-Bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate