37 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY255.730 (CNY288.9749) |
| 10+ | CNY188.360 (CNY212.8468) |
| 37+ | CNY171.730 (CNY194.0549) |
| 111+ | CNY170.500 (CNY192.665) |
| 259+ | CNY169.890 (CNY191.9757) |
Product Information
Product Overview
DAC8562 is a complete, parallel input, 12bit, voltage output DAC designed to operate from a single +5 volt supply. Built using a CBCMOS process, these monolithic DACs offer the user low cost, and ease-of-use in +5 volt only systems. Included on the chip, in addition to the DAC, is a rail-to-rail amplifier, latch and reference. The reference (REFOUT) is trimmed to 2.5 volts, and the on-chip amplifier gains up the DAC output to 4.095 volts full scale. The user needs only supply a +5 volt supply. The DAC8562 is coded straight binary. Built using low temperature-coefficient silicon-chrome thin-film resistors, excellent linearity error over temperature has been achieved as shown below in the linearity error versus digital input code plot. Digital interface is parallel and high speed to interface to the fastest processors without wait states. Application includes digitally controlled calibration, servo controls, process control, equipment, PC peripherals.
- No external components
- Resolution is 12bits (min, VDD = +5.0 ± 5%, RS = no load, -40 ≤ TA ≤ +85°C)
- Relative accuracy is ±3/4LSB (typ, no missing codes)
- Differential nonlinearity is ±3/4LSB (typ, no missing codes)
- Zero-scale error is +1/2LSB (typ, Data = 000H, VDD = +5.0 ± 5%)
- Full-scale voltage is 4.095V (typ, VDD = +5.0 ± 5%, RS = no load, -40 ≤ TA ≤ +85°C)
- Full-scale tempco is ±16ppm/°C (typ, VDD = +5.0 ± 5%, RS = no load, -40 ≤ TA ≤ +85°C)
- Output current is ±7mA (typ, data = 800H, VDD = +5.0 ± 5%, RS = no load, -40 ≤ TA ≤ +85°C)
- Output voltage is 2.500V (typ, VDD = +5.0 ± 5%, RS = no load, -40 ≤ TA ≤ +85°C)
- 20 lead SOL package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Parallel
WSOIC
Parallel
85°C
-
No SVHC (21-Jan-2025)
-
4.75V to 5.25V
20Pins
-40°C
Single 12-Bit Voltage Output DACs
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate