Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY428.850 (CNY484.6005) |
Product Information
Product Overview
Demonstration circuit 1203 showcases two LTC4357s in a 48V, 5A application. The circuits are operational over a range of 9V to 75V and are fully independent, with the exception of a common ground. Input and output connections are made by 93mil turrets which if removed, accommodate insertion of up to 12 gauge wire for in-situ testing. Adequate copper is available for use up to 20A, with appropriate MOSFETs. Applications include servers, routers, switches, mass storage, central office computing, fan trays and 12V power systems.
- Dual layout for S-8 or D2Pak MOSFETs
- 2.3mm turret holes accommodate 12AWG wire
- Peak input voltage range from 77V to 100V (clipped by transient voltage suppressor)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demo Board LTC4357CDCB
No SVHC (21-Jan-2025)
LTC4357CDCB
Ideal Diode Controller
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate