Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY557.120 (CNY629.5456) |
Product Information
Product Overview
DC1307B is a LTM8027 60V, 4A DC/DC µModule® regulator demonstration board. Demonstration circuit 1307B features the LTM®8027 configured to deliver 12V from a 16V to 60V input. The wide input range of the LTM8027 allows a variety of input sources such as automotive batteries, wall adaptors and industrial supplies. The LTM8027 is a step down converter, so a minimum amount of headroom is required to keep the output in regulation. A soft-start feature controls the output voltage slew rate at start-up, reducing current surges and voltage overshoots. The current mode control scheme creates fast transient response and good loop stability.
- 300KHz typical switching frequency
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LTM8027EV#PBF
-
LTM8027EV#PBF
Step Down DC / DC Regulator
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate