Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY514.340 (CNY581.2042) |
Product Information
Product Overview
Demonstration circuit 1502A showcases the LTC®4359 ideal diode controller with reverse input protection. The board includes two independent LTC4359 ideal diode circuits, sharing a common ground and operating over a 4.5V to 28V range. Each channel is capable of carrying 20A. Through-hole pads are included to permit modification for even higher currents, using an off board power stage. DC1502A features two independent LTC4359 ideal diode circuits sharing a common ground. Each channel handles up to 20A at room temperature, with no airflow. The board is double-sided.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demo Board LTC4359HDCB#PBF
No SVHC (21-Jan-2025)
LTC4359HDCB#PBF
Ideal Diode Controller
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate