Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,120.150 (CNY1,265.7695) |
Product Information
Product Overview
Demonstration circuit 1524A-A is a high linearity direct quadrature modulator featuring the LTC®5588-1. The LTC5588-1 is a direct conversion I/Q modulator designed for high performance wireless applications. It allows direct modulation of an RF signal using differential baseband I and Q signals. It supports LTE, GSM, EDGE, TD-SCDMA, CDMA, CDMA2000, W-CDMA, WiMax and other communication standards. It can also be configured as an image reject up converting mixer by applying 90° phase-shifted signals to the I and Q inputs. Demonstration circuit 1524A-A is designed for evaluating the LTC5588-1 IC at RF frequencies from 700MHz to 5GHz. With a few component changes, it can be easily optimized for evaluations at lower or higher frequencies.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
RF / IF
Demonstration Board LTC5588IPF-1
No SVHC (21-Jan-2025)
LTC5588IPF-1
Quadrature Modulator
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate