Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY567.440 (CNY641.2072) |
Product Information
Product Overview
DC1533A demo circuit features the LTM®8045, an inverting/ SEPIC μModule converter delivering up to 700mA of output current. DC1533A is configured as an inverting converter but can be easily changed to a SEPIC configuration for non-inverting step-up or step-down functionality. The user-adjustable features of the LTM8045 such as output voltage, switching frequency, soft-start period and undervoltage lockout can be changed on DC1533A simply by modifying or installing the appropriate resistors or capacitor.
- 80% efficiency at VIN = 5V, IOUT– = 400mA
- 700KHz switching frequency at R1 = 130k
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Linear Technology
Power Management - Voltage Regulator
Demonstration Board LTM8045
-
LTM8045
Inverting / SEPIC µModule Converter
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate