Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,718.600 (CNY1,942.018) |
Product Information
Product Overview
DC1540B is a demonstration system for the LTC®2977 8-channel I2C/SMBus/PMBus power system manager with EEPROM. It consists of 2 circuit boards namely the DC1360B and DC1361B. The DC1360B contains all the circuitry needed to insert the LTC2977 into a power system and control eight power supplies. The DC1361B contains eight power supplies (LTM4603EV) which are configured to be controlled by an LTC2977. Together these two boards form a sophisticated, 8-channel, digitally programmable power supply. This demonstration system is supported by LTpowerPlay™ software and a graphical user interface (GUI) that enables complete control of all the LTC2977 features. LTpowerPlay and the DC1540B, create a powerful development environment in which you can design configuration settings for the LTC2977. The configuration settings can be stored in the LTC2977 EEPROM and also in a file, which can be used to order pre-programmed devices.
- I2C/SMBus communication
- Configuration EEPROM, PMBus compliant
- Fault logging to internal EEPROM
- Monitors eight output channels and one input voltage
- Programmable watchdog timer
Technical Specifications
Analog Devices
Power Management
Demonstration Board LTC2977IUP
No SVHC (21-Jan-2025)
LTC2977IUP
Power System Manager
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate