Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY558.520 (CNY631.1276) |
Price for:Each
Minimum: 1
Multiple: 1
CNY558.52 (CNY631.13 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1559A
Order Code4640447
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core Number0
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeIsolated µModule Converter
Kit ContentsDemonstration Board LTM8046EY#PBF
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DC1559A demo circuit features the LTM8046, a 2KVAC, 2.5W isolated flyback μModule® converter. The typical current capability of the 5V output varies with input voltage from about 150mA at VIN = 4V to about 550mA at VIN = 26V. R2 provides the necessary minimum load current to keep the VOUT in regulation throughout the entire input voltage range.
- Demo circuit is designed for a 5V output from a 3.2V to 26V input
- 50mV max output ripple at VIN = 12V, IOUT = 300mA
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Demonstration Board LTM8046EY#PBF
Automotive Qualification Standard
-
Silicon Core Number
0
Application Sub Type
Isolated µModule Converter
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001