Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY801.120 (CNY905.2656) |
Product Information
Product Overview
DC1622A is a LT3032: dual 150mA positive/negative low noise low dropout linear regulator demonstration board. Demonstration circuit 1622A is a dual 150mA linear regulator featuring the LT®3032. The LT3032 is a dual, positive and negative low dropout linear regulator. Each regulator supplies up to 150mA of output current with a typical 300mV dropout voltage. Each regulator’s quiescent current is low (<lt/>3μA total in shutdown) and well controlled in dropout making it an excellent choice for battery-powered circuits.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LT3032IDE
No SVHC (21-Jan-2025)
LT3032IDE
Low Dropout Linear Regulator
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate