Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY893.300 (CNY1,009.429) |
Product Information
Product Overview
DC1638A is a demo board for LTC5587 6GHz RMS power detector with digital output. Demonstration circuit 1638A is a Mean-Squared power detector with integrated 12-bit ADC featuring the LTC®5587 IC. The LTC5587 is a wide dynamic range Mean Squared RF power detector, operational from 10MHz to 6GHz, with sample rate up to 500Ksps. The input dynamic range at 2.14GHz, with ±1dB nonlinearity, is 40dB (from -34dBm to +6dBm, single-ended 50 input). The detector output, VOUT is also the input to the internal ADC, the digital output slope is typically 70LSB/dB, and the typical output variation over temperature is ±1dB at 2.14GHz. LTC5587 has the internal 12-bit SPI compatible ADC. DC1638A demonstrates the performance in conjunction with DC590B Quick-Eval board. The DC590B board samples the ADC at approximately 200Hz.
- 1638A demo circuit input is optimized for wide frequency range of 1.75GHz to 2.2GHz
- Input match can be shifted down to 10MHz or up to 6GHz with simple external matching
- VDD supply voltage range from 2.7V to 3.6V
- VCC supply voltage range from 2.7V to 3.6V (should be equal to VDD)
- 3mA total supply current at No RF input signal, ADC operational at 500Ksps
- 0.2μA shutdown current at EN = 0.3V, CONV=3.3V, ADC sleep-mode
- 0.18V output detector voltage (VOUT) at no input signal present
- 1μs rise time(1000pF on VOUT) at 0.2V to 1.6V, 10% to 90%, FRF = 2140MHz
- 8μs fall time(1000pF on VOUT) at 1.6V to 0.2V, 90% to 10%, FRF = 2140MHz
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
RF / IF
Demo Board LTC5587IDD
No SVHC (21-Jan-2025)
LTC5587IDD
Power Detector
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate