Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,071.450 (CNY1,210.7385) |
Product Information
Product Overview
DC1641A demonstration circuit is a DC/DC boost converter featuring the LTC3786 constant frequency current mode boost controller. The DC1641A operates over 5V to 24V input and provides over 5A at 6V input voltage and over 9A of output current at 10V input. The 350KHz constant frequency operation results in small and efficient circuit. The converter provides high output voltage accuracy (typically ±3%) over wide load range with no minimum load requirement. The demonstration circuit can be easily modified to generate different output voltages. The DC1641 has small circuit footprint. It is a high performance and cost effective solution for Telecom, Automotive and Power Over Ethernet applications.
- 24V ±3% Vout at VIN = 5V to 24V, IOUT = 0A to 5A
- 100mVP-P typical output ripple VOUT
- 350KHz nominal switching frequency
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Demo Board LTC3786
-
LTC3786
Synchronous Boost DC-DC Converter
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate