Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,468.140 (CNY1,658.9982) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,468.14 (CNY1,659.00 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1662A
Order Code4568569
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC5585IUF
Kit Application TypeRF / IF
Application Sub TypeIQ Demodulator
Kit ContentsDemo Board LTC5585IUF
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DC1662A is a demo board for the LTC5585 wideband IQ demodulator with IIP2 and DC offset control.
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Demo Board LTC5585IUF
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
LTC5585IUF
Application Sub Type
IQ Demodulator
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001