Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,314.210 (CNY1,485.0573) |
Product Information
Product Overview
Demonstration circuit 1664A featuring the LTC3109 is a highly integrated DC/DC converter optimized for harvesting and managing energy from extremely low input voltage sources such as thermoelectric generators (TEG). Its unique, proprietary auto-polarity topology allows it to operate from input voltages as low as 30mV, regardless of polarity. The DC1664A demonstration circuit has been optimized for low start-up voltage with 100:1 turns ratio transformer. For application where it is desirable to trade-off higher start-up voltage for higher current, a lower turns ratio transformer can be used. The LTC3109 is designed to accumulate and manage energy over a long period of time to enable short bursts of power to be used to acquire and transmit data. The Demonstration circuit has been set up with a storage capacitor that makes it easy to evaluate the general functionality of the circuit.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LTC3109EUF#PBF
-
LTC3109EUF#PBF
Step Up DC / DC Converter
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate