Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,674.640 (CNY3,022.3432) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,674.64 (CNY3,022.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1670A
Order Code4033092
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC5584IUF#PBF
Kit Application TypeRF / IF
Application Sub TypeIQ Demodulator
Kit ContentsDemo Board LTC5584IUF#PBF
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Demo board for LTC5584 30MHz to 1.4GHz IQ demodulator with IIP2 and DC offset control
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Demo Board LTC5584IUF#PBF
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
LTC5584IUF#PBF
Application Sub Type
IQ Demodulator
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001