Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,617.990 (CNY1,828.3287) |
Product Information
Product Overview
Demonstration circuit 1694B is an isolated flyback converter featuring the LT®3748. The demo circuit is designed for a 12V output from a 22V to 75VDC input. The output current is up to 2.5A. The part senses the isolated output voltage directly from the primary side flyback waveform during the off time of the power switch. No third winding, opto-coupler, or signal transformer is required for regulation. A minimum load of approximately 2% of maximum load is required on the output to maintain regulation. The demo circuit can be easily modified for applications of different input, and output voltage/current, with some pre-designed transformers from vendors such as Würth Electronics, Sumida, Pulse Engineering and Coilcraft. Both EP13 and EFD20 core transformers can be assembled on the board. A two-stage filter is optional for applications requiring very small output ripple.
- Output voltage ripple (peak-to-peak) of 420mV
- Switching frequency of 289KHz at VIN = 48V, IOUT = 2.5A
- Efficiency of 86.5% at VIN = 48V, IOUT = 2.5A
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demo Board LT3748EMS#TRPBF
-
LT3748EMS#TRPBF
Isolated Flyback Converter
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate