Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,165.660 (CNY1,317.1958) |
Product Information
Product Overview
DC1737A demonstration circuit is a current-mode inverting DC/DC converter featuring the LTC®3863. The board operates from an input range of 4.5V to 16V, and provides a -5.2V, 1.7A output or a -12V, 1A output (jumper selectable). It operates at 400KHz and may be synchronized to an external clock. A soft-start feature controls output voltage slew rate at start-up, reducing current surge and voltage overshoot. Burst Mode® operation that improves efficiency at light loads can be enabled with a jumper. A power good output signal is provided. The demonstration board has options for larger MOSFET and diode packages on the back of the board for higher output current requirements. This board is suitable for a wide range of automotive, telecom, industrial, and other applications.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Linear Technology
Power Management - Voltage Regulator
Demonstration Board LTC3863
-
LTC3863
Inverting DC/DC Converter
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate