Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY677.720 (CNY765.8236) |
Price for:Each
Minimum: 1
Multiple: 1
CNY677.72 (CNY765.82 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1766A-A
Order Code4032868
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC6957HMS-3
Kit Application TypeSignal Conditioning
Application Sub TypeClock Buffer & Level Translator
Kit ContentsDemonstration Board LTC6957HMS-3
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DC1766A-A is a LTC6957HMS-3 low phase noise, dual output buffer/driver/logic converter with in-phase CMOS outputs demonstration board.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Signal Conditioning
Kit Contents
Demonstration Board LTC6957HMS-3
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
LTC6957HMS-3
Application Sub Type
Clock Buffer & Level Translator
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001