Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,182.880 (CNY1,336.6544) |
Product Information
Product Overview
DC2067A is a demonstration circuit featuring the LT®8710 a synchronous inverting converter (CUK topology). It regulates a -5V, 6A output from a 4.5V to 28V input source, and operate at 300KHz switching frequency. The LT8710 features simple negative or positive output voltage programming. The DC2067 programs a -5V output with a single resistor. At light load, the LT8710 can operate at forced continuous conduction mode (CCM) or discontinuous conduction mode (DCM), set by its MODE pin. The DC2067A selects DCM, which maintains high efficiency at light load.
- 6A min value of maximum output current
- 25mVP-P output voltage ripple at VIN = 4.5V to 28V, IOUT = 6A (20MHz BW)
- 300KHz typical switching frequency
- 85% typ efficiency at VIN = 5V, IOUT = 6A
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Demonstration Board LT8710EFE#PBF
-
LT8710EFE#PBF
Synchronous Boost / Inverting / SEPIC Controller
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate