Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY607.560 (CNY686.5428) |
Product Information
Product Overview
Demonstration circuit 2072A is an adjustable 500mA linear regulator featuring the LT®3065. The LT3065 is a micropower, low noise and low dropout voltage linear regulator. The device supplies 500mA of output current with a typical dropout voltage of 300mV. A 10nF bypass capacitor reduces output noise to 25µVRMS in a 10Hz to 100KHz bandwidth and soft-starts the reference. The LT3065’s ±45V input voltage rating combined with its precision current limit make the IC an ideal choice for robust, high reliability applications. LT3065 current limit can be programmed by a single resistor, accurate to ±10% over a wide input voltage and temperature range. The internal current limit should be considered when the input-to-output differential is high. The LT3065 has a PWRGD pin, which becomes high when the output rises above 90% of its nominal value. If the output falls below 88.4% of its nominal value for more than 25µs, the PWRGD pin asserts low.
- Input voltage range from 5.35V to 45V at VOUT = 5V
- Typical output voltage VOUT of 1.2V (header in JP1)
- Maximum output current of 495mA (typ) at VIN = 6V, VOUT = 5V, R10 = 604 ohm
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demo Board LT3065EDD
No SVHC (25-Jun-2025)
LT3065EDD
Linear Regulator
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate