Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,217.670 (CNY1,375.9671) |
Product Information
Product Overview
DC2091A is a demonstration circuit 2091A that is optimized for evaluation of the LTC®5599 low-power direct quadrature modulator. The balanced I and Q baseband input ports can be either AC- or DC-coupled to a source with a common mode voltage level of about 1.4V. Fixed LC networks on the LO and RF ports cover a continuous 90MHz to 1300MHz range. The SPI interface controls the supply current, modulator gain, and allows optimization of the LO carrier feedthrough and side-band suppression.
- LTC5599 30MHz to 1300MHz low power direct quadrature modulator
- Supply voltage of 3.8V
- Case operating temperature range from -40°C to 105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
RF / IF
Demo Board LTC5599IUF#PBF
No SVHC (21-Jan-2025)
LTC5599IUF#PBF
Quadrature Modulator
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate