Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY938.410 (CNY1,060.4033) |
Product Information
Product Overview
DC2138B demonstration circuit is an isolated flyback converter featuring the LT®8301. This demo circuit outputs 5V from a 10V to 32V input, with a nominal of 24V. The output current capability increases with the input voltage. The standby input current of the demo circuit is less than 950µA (typical) at VIN = 24V. The performance summary table summarizes the performance of the demo board at room temperature. The demo circuit can be easily modified for different applications with some pre-designed transformers. The DC2138B needs a very small minimum load (~6mA) to regulate the output voltage, thanks to the accurate current limit capability and ultralow switching frequency of LT8301 at very light load. On the board, a Zener diode is placed on the output to clamp the voltage to ~5V. This Zener is optional and can be replaced with a 0.8K resistor.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Demo Board LT8301ES5#PBF
-
LT8301ES5#PBF
Isolated Flyback Converter
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate