Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY744.790 (CNY841.6127) |
Product Information
Product Overview
DC2169A is a demonstration circuit featuring the LT®8616. This LT®8616 is a dual monolithic step-down DC/DC switching regulator. The LT8616 is a high efficiency, high speed, dual synchronous monolithic step-down switching regulator that consumes only 6.5μA of quiescent current with both channels enabled. The demo circuit is designed for 5V, 1.5A and 3.3V, 2.5A outputs. Both channels contain all switches and necessary circuitry to minimize the external components and solution size. Fast minimum ON time of 35ns enables high VIN to low VOUT conversion at high switching frequency. Independent input voltage, feedback, soft-start and power good pins for each channel simplify complex power supply tracking/sequencing requirements.
- Ch 1 input supply range from 5.8 to 42V and Ch 2 input supply range from 4.1 to 42V
- 85.1% efficiency at DC (VIN1 = VIN2 = 12V, IOUT1 = 1.5A, IOUT2 = 2.5A)
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Demonstration Board LT8616EFE#PBF
-
LT8616EFE#PBF
Synchronous Step Down Regulator
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate