Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,256.800 (CNY1,420.184) |
Product Information
Product Overview
DC2242A is a demonstration circuit featuring LT®8494 a monolithic SEPIC converter. The demo board is designed for 5V output from a 3V to 60V input at 450KHz switching frequency. The max output current is 1A when the input voltage is above 12V, and is reduced with lower input voltage. The quiescent current of LT8494 is less than 7μA when operating. Dual supply pins (VIN and BIAS) allow the part to automatically operate from the most efficient supply. Low ripple Burst Mode® operation increases the efficiency at the light load while keeping the output ripple below 10mV.
- Efficiency at DC is 80.3% typ at VIN = 12V, IOUT = 1A
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Demonstration Board LT8494EFE#PBF
-
LT8494EFE#PBF
Boost / SEPIC Converter
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate