Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY555.370 (CNY627.5681) |
Product Information
Product Overview
DC2327A is a LTM4653 EN55022B compliant 58V, 4A step-down DC/DC µModule regulator demonstration board. Demonstration circuit 2327A is a step-down DC/DC converter with 28V to 58V input voltage, 24V output voltage and max 4A output featuring the LTM4653Y. The LTM®4653 is an ultralow noise, 58V, 4A step-down DC/ DC µModule regulator. It is designed to meet the radiated emissions requirement of EN55022B. A switching frequency range of 250KHz to 3MHz is supported and the module can synchronize to an external clock.
- 93.9% efficiency at 48VIN, 24VOUT, 4A
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LTM4653EY#PBF
-
LTM4653EY#PBF
Step Down DC / DC Regulator
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate