Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY938.100 (CNY1,060.053) |
Product Information
Product Overview
DC2411A demonstration circuit is a high efficiency synchronous buck regulator with a 3.1V to 20V input range. It can supply 20A maximum load current at 1.2V output. The demo board features the LTC®7150S regulator. No external MOSFETs nor external current sense resistor are required. It uses a phase-lockable controlled on-time constant-frequency, current mode architecture, ideal for high step-down ratio applications. The operating frequency is programmable from 400KHz to 3MHz with an external resistor (R5). The LTC7150S is housed in a 6mm × 5mm × 1.3mm 42-Lead BGA package. The light load operation mode of the converter is determined with the Mode/Sync pin. Use the JP3 jumper to select discontinuous mode (DCM), forced continuous mode (CCM), or to synchronize to an external clock.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Demo Board LTC7150SEY#PBF
-
LTC7150SEY#PBF
Synchronous Buck Regulator
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate