Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY4,907.500 (CNY5,545.475) |
Product Information
Product Overview
Demonstration circuit 2461A is optimized for evaluation of the LTC®5548 passive double-balanced mixer with integrated LO frequency doubler. Its RF port is matched to 50 ohm from 2GHz to 13.6GHz with 9dB return loss, and the LO port is matched to 50 ohm from 1GHz to 12GHz with 10dB return loss. The differential IF port is usable from DC to 6GHz. The LTC5548 can be used for upconverting and downconverting applications. The internal LO doubler can be enabled to allow operation with a lower frequency LO input signal such as that from the LTC6945/LTC6946 or LTC6947/LTC6948 family of frequency synthesizers.
- Supply voltage (EN) of 4V (maximum)
- LO input power (1GHz to 12GHz) of 10dBm
- LO input DC voltage of ±0.1V
- RF input power (2GHz to 14GHz) of 20dBm
- RF input DC voltage of ±0.1V
- IF input power (LF to 6GHz) of 20dBm, IF input DC voltage of ±0.1V
- Operating temperature range from -40°C to 105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
RF Mixer
Demo Board LTC5548IUDB#PBF
No SVHC (21-Jan-2025)
LTC5548IUDB#PBF
Microwave Mixer
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate