Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY938.410 (CNY1,060.4033) |
Product Information
Product Overview
Demonstration circuit 2468A is a 65V, 8A micropower synchronous step-down second generation Silent Switcher® with spread spectrum frequency modulation featuring the LT8645S. The demo board is designed for 5V output from a 5.6V to 65V input. The wide input range allows a variety of input sources, such as automotive batteries and industrial supplies. The LT8645S is a compact, ultralow emission, high efficiency and high speed synchronous monolithic step-down switching regulator. The integrated bypass capacitors optimize all the fast current loops and make it easier to minimize EMI/EMC emissions by reducing layout sensitivity. Selectable spread spectrum mode can further improve EMI/EMC performance. Ultralow quiescent current in Burst Mode® operation achieves high efficiency at very light loads. Fast minimum on-time of 40ns enables high VIN to low VOUT conversion at high frequency.
- Switching frequency of 2MHz(typ) at TA = 25°C
- Efficiency of 93.8% at TA = 25°C, VIN = 12V, IOUT = 4A
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LT8645SEV#PBF
-
LT8645SEV#PBF
Synchronous Buck Regulator
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate