Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY938.410 (CNY1,060.4033) |
Price for:Each
Minimum: 1
Multiple: 1
CNY938.41 (CNY1,060.40 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC2706A
Order Code4409728
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC4376
Kit Application TypePower Management
Application Sub TypeIdeal Diode Controller
Kit ContentsDemo Board LTC4376
Product Range-
Product Overview
DC2706A demonstration circuit showcases the LTC®4376 ideal diode controller with integrated MOSFET and -40V reverse input protection. The board showcases the high side switch functionality of the LTC4376 by utilizing an additional switch MOSFET in conjunction with the GATE pin of the device. The LTC4376 has a current capability of 7A. The board includes two independent LTC4376 ideal diode circuits sharing a common ground and operating over a range of 4V to 40V.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Demo Board LTC4376
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
LTC4376
Application Sub Type
Ideal Diode Controller
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001