Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,842.530 (CNY2,082.0589) |
Product Information
Product Overview
DC2781A demonstration circuit is a nonisolated buck converter featuring the LT8316. The demo board outputs 12V and maintains tight regulation with a load current from 10mA to 0.2A. It is optimized to operate over a wide 19V to 600V DC input voltage range. Output voltage accuracy stays within ±1% over the entire input voltage and load range. The LT®8316 is a high-voltage flyback controller that can implement a high-voltage buck converter if isolation is not needed. The nonisolated buck converter is a smaller, lower-cost solution than the flyback converter. Quasi-resonant boundary mode operation improves load regulation. The LT8316 is available in a thermally enhanced 20-pin TSSOP package with four pins removed for high voltage spacing.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Demo Board LT8316EFE#PBF
-
LT8316EFE#PBF
Isolated Flyback Controller
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate