Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY801.040 (CNY905.1752) |
Product Information
Product Overview
DC2822A is a LT8618 high efficiency 65V, 100mA synchronous buck regulator demonstration board. Demonstration circuit 2822A features the LT®8618, a high efficiency 65V, 100mA synchronous step-down regulator. The DC2822A demo board is designed for 100mA at 5V output from a 5.5V to 60V input with switching frequency of 2MHz. The wide input range allows a variety of input sources, such as automotive batteries and industrial supplies. The LT8618 is a high efficiency and high frequency synchronous monolithic step-down switching regulator in a 3mm × 2mm DFN package with exposed pads for low thermal resistance. The regulator’s ultra-low 2.5μA quiescent current with the output in full regulation enables applications requiring highest efficiency at very light load currents, such as automotive and battery powered portable instruments.
- Input supply range with EMI filter 5.5V to 60V
- Output voltage range 4.85V to 5.15V
- Efficiency of 90.5% at VIN = 12V, IOUT = 100mA, TA = 25°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LT8618EDDB#PBF
-
LT8618EDDB#PBF
Synchronous Step Down Regulator
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate