Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY557.120 (CNY629.5456) |
Product Information
Product Overview
DC2860A is a LTM8051EY 40V, 1.2A quad step-down silent switcher μModule regulator demonstration board. Demonstration circuit 2860A is a quad step-down DC/DC switching converter featuring the LTM®8051 silent switcher μModule® regulator. The demo board is designed to deliver quad 5V/1.2A, 3.3V/1.2A, 2.5V/1.2A and 1.8V/1.2A outputs from a 7V to 40V input. The Silent Switcher® architecture minimizes EMI while achieving high efficiency at frequencies up to 3MHz. The modes of operation (Burst Mode® operation or discontinuous mode/SYNC) are jumper selectable. Burst mode operation improves efficiency at light loads. The LTM8051 is a fixed frequency PWM regulator with current mode control scheme.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LTM8051EY#PBF
-
LTM8051EY#PBF
Step Down DC / DC Regulator
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate