Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.540 (CNY75.1902) |
| 10+ | CNY51.760 (CNY58.4888) |
| 25+ | CNY47.730 (CNY53.9349) |
| 100+ | CNY43.920 (CNY49.6296) |
| 250+ | CNY42.020 (CNY47.4826) |
| 500+ | CNY40.850 (CNY46.1605) |
| 1000+ | CNY39.900 (CNY45.087) |
Product Information
Product Overview
The DG200ACJ+ is a dual monolithic SPST, CMOS analogue switch in 14 pin DIP package. It has a fast switching turn-on time of 44ns, a turn-off time of 70ns and on-resistance of 70 ohm. It also features break before make switching operation. The DG200A will not latch-up if the power supplies are turned off with the input signals. Typical applications include Winchester disk drives, sample and hold circuits, test equipment, PBX, PABX, guidance and control systems, heads-up displays and military radios.
- Supply voltage range is ± 4.5V to ± 18V
- Operating temperature range from 0°C to 70°C
- Monolithic low power CMOS design
- Improved second source power supply current is 300µA
- CMOS and TTL logic compatible
- Analogue signal range from -15V to 15V
Applications
Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
70ohm
DIP
2Channels
70ohm
-
Through Hole
70°C
-
No SVHC (21-Jan-2025)
Single & Dual Supply
± 4.5V to ± 18V
14Pins
45ohm
SPST - NO
Parallel
0°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate