Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY129.870 (CNY146.7531) |
| 10+ | CNY113.630 (CNY128.4019) |
| 25+ | CNY94.150 (CNY106.3895) |
| 100+ | CNY84.410 (CNY95.3833) |
| 250+ | CNY82.730 (CNY93.4849) |
| 500+ | CNY81.040 (CNY91.5752) |
Price for:Each
Minimum: 1
Multiple: 1
CNY129.87 (CNY146.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDG412DJ+
Order Code2909785
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle & Dual Supply
On State Resistance Max45ohm
Supply Voltage Range10V to 30V, ± 4.5V to ± 20V
IC Case / PackageDIP
No. of Pins16Pins
No. of Channels4Channels
On Resistance Typ17ohm
On Resistance Max45ohm
Switch ConfigurationSPST
Mux / Demux Configuration-
InterfacesParallel
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Function
Analogue Switch
On State Resistance Max
45ohm
IC Case / Package
DIP
No. of Channels
4Channels
On Resistance Max
45ohm
Mux / Demux Configuration
-
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Power Supply Type
Single & Dual Supply
Supply Voltage Range
10V to 30V, ± 4.5V to ± 20V
No. of Pins
16Pins
On Resistance Typ
17ohm
Switch Configuration
SPST
Interfaces
Parallel
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667