Print Page
Image is for illustrative purposes only. Please refer to product description.
604 In Stock
Need more?
604 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.160 (CNY34.0808) |
| 10+ | CNY22.820 (CNY25.7866) |
| 75+ | CNY19.330 (CNY21.8429) |
| 150+ | CNY18.510 (CNY20.9163) |
| 300+ | CNY17.850 (CNY20.1705) |
| 525+ | CNY17.390 (CNY19.6507) |
| 2550+ | CNY16.440 (CNY18.5772) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.16 (CNY34.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1233DZ-5+
Order Code2518739
Technical Datasheet
Reset Threshold Voltage - Min-
Reset Threshold Voltage - Nom4.625V
No. of Monitored Voltages1Monitors
Supply Voltage Min1.2V
Supply Voltage Max5.5V
Reset Output TypeActive-Low
IC Case / PackageSOT-223
No. of Pins4Pins
IC MountingSurface Mount
Delay Time350ms
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Digital IC CaseSOT-223
Threshold Voltage4.625V
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Reset Threshold Voltage - Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
SOT-223
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
4.625V
Reset Threshold Voltage - Nom
4.625V
Supply Voltage Min
1.2V
Reset Output Type
Active-Low
No. of Pins
4Pins
Delay Time
350ms
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Digital IC Case
SOT-223
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907