Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY38.580 (CNY43.5954) |
10+ | CNY26.500 (CNY29.945) |
25+ | CNY24.750 (CNY27.9675) |
100+ | CNY21.750 (CNY24.5775) |
250+ | CNY20.650 (CNY23.3345) |
500+ | CNY15.600 (CNY17.628) |
3000+ | CNY14.790 (CNY16.7127) |
Product Information
Product Overview
DS1813R-5+T&R is a 5V EconoReset with a pushbutton. The DS1813 EconoReset uses a precision temperature reference and comparator circuit to monitor the status of the power supply (VCC). When an out-of-tolerance condition is detected, an internal power-fail signal is generated which forces reset to the active state. When VCC returns to an in-tolerance condition, the reset signal is kept in the active state for approximately 150ms to allow the power supply and processor to stabilize. It also monitors a pushbutton on the reset output. If the reset line is pulled low, a reset is generated upon release and will be held in reset output low for typically 150ms.
- Automatically restarts a microprocessor after power failure
- Monitors pushbutton for external override
- Maintains reset for typically 150ms after VCC returns to an in-tolerance condition
- Reduces need for discrete components
- Precision temperature-compensated voltage reference and voltage sensor
- Efficient open-drain output with internal 5.5Kohm pullup resistor
- Output capacitance is 10pF
- SOT-23 package
- Operating temperature range from -40°C to +85°C
- Reset active time is 150ms typical (VCC = 1.2V to 5.5V, TA = -40°C to +85°C)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Monitors
5.5V
SOT-23
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
4.62V
4.62V
0V
Active-Low
3Pins
150ms
85°C
-
No SVHC (21-Jan-2025)
SOT-23
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate