Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.670 (CNY8.6671) |
| 10+ | CNY7.170 (CNY8.1021) |
| 25+ | CNY6.980 (CNY7.8874) |
| 100+ | CNY6.670 (CNY7.5371) |
| 250+ | CNY6.470 (CNY7.3111) |
| 500+ | CNY6.290 (CNY7.1077) |
| 2500+ | CNY6.100 (CNY6.893) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.67 (CNY8.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS9093RA+
Order Code2516846
Technical Datasheet
Accessory TypeLock Ring
For Use WithiButtons
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DS9093RA+ is a lock ring. The lock ring is a stainless steel fastener that provides an inexpensive method for firmly attaching an iButton to any item with a pre-punched hole. The iButton is inserted through the hole and is restrained by the flange on the iButton. The DS9093RA lock ring is crimped onto the portion of the iButton that protrudes through the hole.
- Low cost fixture
- Inner diameter is 16.23m
- Outer diameter is 19.05mm
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Accessory Type
Lock Ring
Product Range
-
SVHC
No SVHC (25-Jun-2025)
For Use With
iButtons
MSL
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000596