Need more?
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY7.620 (CNY8.6106) |
| 250+ | CNY7.020 (CNY7.9326) |
| 500+ | CNY6.410 (CNY7.2433) |
| 4000+ | CNY6.290 (CNY7.1077) |
Product Information
Product Overview
The DS9503P+T&R is a ESD protection diode with resistors in 6 pin TSOC package. It is designed as an ESD protection device for 1-wire MicroLAN interfaces, in contrast to DS9502, DS9503 includes two 5ohm isolation resistors on chip. Although 5ohm is negligible during communication, it represent a high impedance relative to the conducting diode during an ESD event. Thus, diode absorbs energy while resistors further isolate and protect circuit at other side of package. If used with circuits that already have a strong ESD-protection at their I/O port, the ESD protection level is raised to more that 27KV (IEC 801-2 reference model). In case of abnormal ESD hits beyond its maximum ratings the DS9503 will eventually fail 'short' thus preventing further damage.
- Avalanche voltage range from 7.4V to 11.05V
- Maximum trigger voltage is 11V, maximum triggered current is 1000mA
- Maximum continuous current through diode is ±80mA
- Junction to package thermal resistance is 75K/W at tA=25°C, junction to ambient is 200K/W at tA=25°C
- Maximum peak current is 2A
- Zener characteristic with voltage snap-back to protect against ESD hits
- High avalanche voltage, low leakage and low capacitance avoid signal attenuation
- Compatible to all 5V logic families
- Space saving, low inductance surface mount package
- Industrial temperature range of -40°C to +85°C
Applications
Safety
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
6Pins
-
-
TSOC
11.05V
DS950
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for DS9503P+T&R
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate