Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,306.220 (CNY1,476.0286) |
Product Information
Product Overview
EV-AD74412RSDZ is an AD74412R quad-channel, software configurable input/output evaluation board. The device has functionality for analogue output, analogue input, digital input and resistance temperature detector (RTD) measurements integrated into a single-chip solution with a serial peripheral interface (SPI)- compatible interface. The EV-AD74412RSDZ can be controlled via a system demonstration platform (SDP). The EVAL-SDP-CS1Z (SDP-S) board allows the EV-AD74412RSDZ to be controlled via the USB port of a PC using the AD74412R evaluation software. The EVAL- AD74412RSDZ requires an AVDD operating supply of 14V to 26.4V. When the EV-AD74412RSDZ is connected to the PC, the PC provides power to the SDP-S board.
- Fully featured evaluation board for the AD74412R
- On-board 2.5 V ADR4525 reference SPI
- PC-based software for control
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Data Converter
Evaluation Board AD74412RBCPZ
No SVHC (21-Jan-2025)
AD74412RBCPZ
ADC, DAC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate